+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZH-S-PLUS-24V

Twilight switch; wall mount; 21÷27VAC; 21÷27VDC; SPST-NO; IP20


Manufacturer: F&F

Manufacturer part number:
AZH-S-PLUS-24V
TME Symbol:
AZH-S-PLUS-24V

Specification

Manufacturer
F&F
Type of automation module
twilight switch
Mounting
wall mount
Kind of output 1
SPST-NO
IP rating
IP20
Max. operating current
16A
Manufacturer series
AZH
Operating temperature
-25...50°C
Body dimensions
51x67x26mm
Electrical connection
screw terminals
Sensors features
sensitivity adjustable
Supply voltage
  • 21...27V AC
  • 21...27V DC
Additional functions
  • delivered with sensors
  • light sensor
Gross weight125 g
Certificates
EAN code5908312599395
See other products in this category: Building Automation F&F,
See other products from this series.:
*
AZH-S-PLUS-24V
0 in TME stock
Net price for quantities from 1 pcs - 26.47 USDGross price for quantities from 1 pcs - 26.47 USD
Net price for quantities from 5 pcs - 24.82 USDGross price for quantities from 5 pcs - 24.82 USD
Net price for quantities from 10 pcs - 23.16 USDGross price for quantities from 10 pcs - 23.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.