+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZV3001AFZ4-7

IC: comparator; low-power; Cmp: 1; SMT; X2-DFN1410-6; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AZV3001AFZ4-7
TME Symbol:
AZV3001AFZ4-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Mounting
SMT
Case
X2-DFN1410-6
Operating temperature
-40...85°C
Input offset voltage
30mV
Kind of package
reel, tape
Kind of output
push-pull
Voltage supply range
1.6...5.5V DC
Input bias current
1pA
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
AZV3001AFZ4-7
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.