+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 2 | |
Mounting | SMT | |
Case | U-FLGA1616-8 | |
Operating temperature | -40...85°C | |
Input offset voltage | 30mV | |
Kind of package | reel, tape | |
Kind of output | push-pull | |
Voltage supply range | 1.6...5.5V DC | |
Input bias current | 1pA |