+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZV331KTR-G1

IC: comparator; low-power; Cmp: 1; SMT; SOT23-5; reel,tape; 150nA


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AZV331KTR-G1
TME Symbol:
AZV331KTR-G1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Voltage supply range
2.5...5.5V DC
Gross weight0.026 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
AZV331KTR-G1
47 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 3 000 pcs