+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 2 | |
Mounting | SMT | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Input offset voltage | 9mV | |
Kind of package | reel, tape | |
Kind of output | open collector | |
Input offset current | 150nA | |
Voltage supply range | 2.5...5.5V DC |