+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B-01-AT1F

Ferrite: bead; 5A; Ø3.4x4.4mm; H: 4.4mm; Ø: 3.4mm; Leads: axial; 2Ω


Manufacturer: KEMET

Manufacturer part number:
B-01-AT1F
TME Symbol:
B-01-AT1F

Specification

Manufacturer
KEMET
Type of ferrite
bead
Operating current
5A
Body dimensions
Ø3.4x4.4mm
Height
4.4mm
Diameter
3.4mm
Leads
axial
Leads dimensions
Ø0.65x31mm
Impedance
2Ω
Kind of package
reel, tape
Operating temperature
-20...70°C
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads KEMET,
*
B-01-AT1F
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 8000 pcs - 0.27 USDGross price for quantities from 8000 pcs - 0.27 USD