+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B-01-RT

Ferrite: bead; 5A; Ø3.4x4.4mm; H: 4.4mm; Ø: 3.4mm; 2Ω; reel,tape


Manufacturer: KEMET

Manufacturer part number:
B-01-RT
TME Symbol:
B-01-RT

Specification

Manufacturer
KEMET
Type of ferrite
bead
Operating current
5A
Body dimensions
Ø3.4x4.4mm
Height
4.4mm
Diameter
3.4mm
Leads
axial, curved
Leads dimensions
Ø650µmx10mm
Impedance
2Ω
Kind of package
reel, tape
Terminal pitch
5mm
Operating temperature
-20...70°C
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads KEMET,
*
B-01-RT
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.32 USD