+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B-20L-34

Ferrite: sleeve; L: 4.4mm; Øint: 800um; Øout: 3.4mm; 300MHz

Manufacturer: KEMET

Manufacturer part number:
B-20L-34
TME Symbol:
B-20L-34

Specification

Manufacturer
KEMET
Type of ferrite
sleeve
Length
4.4mm
Internal diameter
0.8mm
Outside diameter
3.4mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight0.192 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite sleeves KEMET,
*
B-20L-34
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.10 USD
Net price for quantities from 3400 pcs - 0.09 USDGross price for quantities from 3400 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs