+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B-20L-95B

Ferrite: sleeve; L: 4.2mm; Øint: 4.8mm; Øout: 9.7mm; 300MHz

Manufacturer: KEMET

Manufacturer part number:
B-20L-95B
TME Symbol:
B-20L-95B

Specification

Manufacturer
KEMET
Type of ferrite
sleeve
Length
4.2mm
Internal diameter
4.8mm
Outside diameter
9.7mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight1.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite sleeves KEMET,
*
B-20L-95B
0 in TME stock
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
No. of pieces (Multiplicity: 2 500)
Packaging method by the manufacturerBag = 100 pcs