+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of installation accessories | electric switchboard | |
IP rating | IP44 | |
Mounting | wall mount | |
Dimensions | 160x120x132mm | |
Design | plug socket 250V x1 socket CEE 16A 400V 5P with cables x1 | |
Enclosure material | ABS | |
Thread | PG 16 |