+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B.1099

Electric switchboard; IP44; wall mount; ABS; Thread: PG16

Manufacturer: PAWBOL

Manufacturer part number:
B.1099
TME Symbol:
B.1099

Specification

Manufacturer
PAWBOL
Type of installation accessories
electric switchboard
IP rating
IP44
Mounting
wall mount
Dimensions
200x250x150mm
Design
plug socket 250V x2 socket CEE 32A 400V 5P with cables x2
Enclosure material
ABS
Thread
PG16
Conform to the norm
PN EN 61439-1
Gross weight1.2236 kg
Certificates
EAN code5905793080619
See other products in this category: Installation accessories PAWBOL,
*
B.1099
1 in TME stock
Net price for quantities from 1 pcs - 44.77 USDGross price for quantities from 1 pcs - 44.77 USD
Net price for quantities from 5 pcs - 41.79 USDGross price for quantities from 5 pcs - 41.79 USD
Net price for quantities from 10 pcs - 38.80 USDGross price for quantities from 10 pcs - 38.80 USD
No. of pieces (Multiplicity: 1)