+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B.1801

Electric switchboard; IP44; wall mount; ABS; Thread: PG 16


Manufacturer: PAWBOL

Manufacturer part number:
B.1801
TME Symbol:
B.1801

Specification

Manufacturer
PAWBOL
Type of installation accessories
electric switchboard
IP rating
IP44
Mounting
wall mount
Dimensions
200x250x150mm
Design
plug socket 250V x2 socket CEE 16A 400V 5P with cables x1
Enclosure material
ABS
Thread
PG 16
Gross weight1.0564 kg
Certificates
EAN code5901350827512
See other products in this category: Installation accessories PAWBOL,
*
B.1801
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.25 USDGross price for quantities from 1 pcs - 36.25 USD
Net price for quantities from 5 pcs - 33.84 USDGross price for quantities from 5 pcs - 33.84 USD
Net price for quantities from 10 pcs - 31.42 USDGross price for quantities from 10 pcs - 31.42 USD