+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1127721

Rivet; aluminium; Rivet diam: 3.2mm; L.rivet: 17.5mm; BN: BN 4537


Manufacturer: BOSSARD

Manufacturer part number:
1127721
TME Symbol:
B.TAPD416BSLF95

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet
Material
aluminium
Rivet diameter
3.2mm
Rivet length
17.5mm
BN standard
BN 4537
Mounting
dismountable
Gross weight1.49 g
Certificates
See other products in this category: Metal rivets BOSSARD,
*
1127721
0 in TME stock
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 600 pcs - 0.31 USDGross price for quantities from 600 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 100 pcs