+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JST | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Current rating | 20A | |
Rated voltage | 0.6kV | |
Number of pins | 3 | |
Mechanical mounting | on PCBs | |
Electrical mounting | soldering | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Contacts pitch | 6.2mm | |
Connector pinout layout | 1x3 | |
Operating temperature | -25...90°C |