+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B06MR4E

Terminal: round; insulated; red; crimped; male; Ø: 5mm; 0.5÷1.5mm2


Manufacturer: NINIGI

Manufacturer part number:
B06MR4E
TME Symbol:
B06MR4E

Specification

Manufacturer
NINIGI
Type of terminal
round
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Kind of terminal
male
Diameter
5mm
Wire cross-section
0.5...1.5mm2
Mechanical mounting
for cable
Wire size
22AWG...16AWG
Gross weight0.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
B06MR4E
61 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 20 pcs - 0.27 USDGross price for quantities from 20 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD