+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1405160

Washer; round; M1,6; D=4mm; h=0.3mm; laminated paper; BN 1077


Manufacturer: BOSSARD

Manufacturer part number:
1405160
TME Symbol:
B1.6/BN1077

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
1.7mm
Thread
M1,6
Outside diameter
4mm
Height
0.3mm
Material
laminated paper
BN standard
BN 1077
Gross weight0.005 g
See other products in this category: Washers BOSSARD,
*
1405160
200 in TME stock
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs