+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1576240

Nut; hexagonal; M1,6; 0.35; acid resistant steel A4; 3.2mm; BN 629


Manufacturer: BOSSARD

Manufacturer part number:
1576240
TME Symbol:
B1.6/BN629

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M1,6
Thread pitch
0.35
Material
acid resistant steel A4
Spanner size
3.2mm
BN standard
BN 629
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.071 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1576240
0 in TME stock
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.