+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1218921

Screw; M1,6; M1.6x4; 0.35; Head: button; Phillips,slotted; steel

Manufacturer: BOSSARD

Manufacturer part number:
1218921
TME Symbol:
B1.6X4/BN1435

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M1,6
Thread pitch
0.35
Length
4mm
Kind of head
button
Kind of cut
Phillips, slotted
Cut size
PH0, 0.4mm
Material
steel
Plating material
zinc
Head height
1.3mm
Head diameter
3.2mm
BN standard
BN 1435
Strength class
4.8
Dimensions
Gross weight0.096 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1218921
1370 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcsCardboard = 10 000 pcs