+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1243721

Screw; M1,6; M1.6x8; 0.35; Head: cheese head; slotted; DIN 84A


Manufacturer: BOSSARD

Manufacturer part number:
1243721
TME Symbol:
B1.6X8/BN650

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M1,6
Thread pitch
0.35
Length
8mm
Kind of head
cheese head
Kind of cut
slotted
Material
A2 stainless steel
Head height
1mm
Head diameter
3mm
DIN standard
DIN 84A
BN standard
BN 650
ISO standard
ISO 1207
PN standard
PN 82215
Dimensions
Gross weight0.123 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1243721
0 in TME stock
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs