+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B100520313

Signaller: sound; buzzer; 230VAC; 90dB; BU3; IP54; black; Ø43x56mm


Manufacturer: AUER SIGNAL

Manufacturer part number:
B100520313
TME Symbol:
B100520313

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
buzzer
Sound level
90dB
Manufacturer series
BU3
IP rating
IP54
Operating temperature
-20...70°C
Colour
black
Body dimensions
Ø43x56mm
Supply voltage
  • 230V AC
Gross weight51.12 g
Certificates
EAN code9010082032678
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
B100520313
14 in TME stock
Net price for quantities from 1 pcs - 21.90 USDGross price for quantities from 1 pcs - 21.90 USD
Net price for quantities from 5 pcs - 20.85 USDGross price for quantities from 5 pcs - 20.85 USD
Net price for quantities from 10 pcs - 19.68 USDGross price for quantities from 10 pcs - 19.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.