+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96032135

Enclosure: multipurpose; X: 80mm; Y: 113mm; Z: 90mm; BOCUBE; ABS; grey

Manufacturer: BOPLA

Manufacturer part number:
96032135
TME Symbol:
B100809-ABS-7035

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
113mm
Dimension Z
90mm
Manufacturer series
BOCUBE
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Dimensions
Gross weight178.8 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
96032135
0 in TME stock
Net price for quantities from 1 pcs - 20.99 USDGross price for quantities from 1 pcs - 20.99 USD
Net price for quantities from 5 pcs - 19.88 USDGross price for quantities from 5 pcs - 19.88 USD
Net price for quantities from 25 pcs - 18.89 USDGross price for quantities from 25 pcs - 18.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.