+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B1062716

Fuse holder; D01; 10x38mm; for DIN rail mounting; 32A; 800VAC


Manufacturer: MERSEN

Manufacturer part number:
B1062716
TME Symbol:
B1062716

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse holder
Fuse size
D01, 10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
800V AC/1kV DC
Number of poles
3
IP rating
IP20
Additional functions
fuse blown indicator
Body material
thermoplastic
Power dissipation
0.4W
Leads
screw terminals
Fuse accessories application
cylindrical fuses
Operating temperature
-40...70°C
Gross weight135.08 g
See other products in this category: DIN Rail Sockets MERSEN,
*
B1062716
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.81 USDGross price for quantities from 1 pcs - 41.81 USD
Net price for quantities from 4 pcs - 39.27 USDGross price for quantities from 4 pcs - 39.27 USD
Packaging method by the manufacturer:Cardboard = 4 pcs