+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3062671

Washer; disk spring,spring; D=10mm; h=0.7mm; stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
3062671
TME Symbol:
B10/0.4/BN838

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
disk spring, spring
Internal diameter
5.2mm
Outside diameter
10mm
Height
0.7mm
Material
stainless steel
BN standard
BN 838
Thickness
0.4mm
Gross weight0.188 g
Certificates
See other products in this category: Washers BOSSARD,
*
3062671
0 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs