+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | rivet nut | |
Thread | M10 | |
Material | steel | |
Plating material | zinc | |
BN standard | BN 4577 | |
Panel cutout diameter | 12.5mm | |
Length | 21mm | |
Fastened components thickness | 1.5...4.5mm | |
Kind of head | countersunk | |
Engineering PN | UT/FES | |
Trade name | TUBTARA® |