+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Version | with flange | |
Nut shape | hexagonal | |
Thread | M10 | |
Material | steel | |
Plating material | zinc | |
Height | 10.7mm | |
Spanner size | 17mm | |
BN standard | BN 1365 |