+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1092669

Nut; square; M10; 1.5; steel; zinc; H: 8mm; 17mm; BN 147; DIN 557


Manufacturer: BOSSARD

Manufacturer part number:
1092669
TME Symbol:
B10/BN147

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M10
Thread pitch
1.5
Material
steel
Plating material
zinc
Height
8mm
Spanner size
17mm
BN standard
BN 147
DIN standard
DIN 557
Gross weight12.04 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092669
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs