+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1093096

Nut; hexagonal; M10; 1.5; 6 steel; chromium; 17mm; BN 151; DIN 1587


Manufacturer: BOSSARD

Manufacturer part number:
1093096
TME Symbol:
B10/BN151

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
6 steel
Plating material
chromium
Spanner size
17mm
BN standard
BN 151
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight20.5 g
See other products in this category: Nuts BOSSARD,
*
1093096
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.73 USDGross price for quantities from 1 pcs - 11.73 USD
Net price for quantities from 10 pcs - 9.38 USDGross price for quantities from 10 pcs - 9.38 USD
Net price for quantities from 100 pcs - 7.51 USDGross price for quantities from 100 pcs - 7.51 USD