+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2051303

Nut; hexagonal; M10; 1.5; steel; Plating: zinc; 16mm; BN 1983

Manufacturer: BOSSARD

Manufacturer part number:
2051303
TME Symbol:
B10/BN1983

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
steel
Plating material
zinc
Spanner size
16mm
BN standard
BN 1983
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight9.1 g
Certificates
See other products in this category: Nuts BOSSARD,
*
2051303
300 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 500 pcs