+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1098527

Nut; hexagonal; M10; steel; zinc; H: 8mm; 15mm; BN 201; push-on

Manufacturer: BOSSARD

Manufacturer part number:
1098527
TME Symbol:
B10/BN201

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Material
steel
Plating material
zinc
Height
8mm
Spanner size
15mm
BN standard
BN 201
Mechanical elements features
push-on
H1 dimension
1.8mm
Dimensions
Gross weight6.398 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1098527
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Packaging method by the manufacturer:Bag = 100 pcs