+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3381351

Threaded insert; stainless steel; M10; BN 20346; L: 18mm


Manufacturer: BOSSARD

Manufacturer part number:
3381351
TME Symbol:
B10/BN20346

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
stainless steel
Thread
M10
BN standard
BN 20346
Length
18mm
Mechanical elements features
self-tapping
Thread pitch
1.5
Manufacturer series
Ensat® 302
Gross weight7.828 g
See other products in this category: Threaded Insertions BOSSARD,
See other products from this series.:
*
3381351
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs