+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1040278

Ball joint; 10mm; M10; left hand thread,outside; steel; BEM10-20


Manufacturer: BOSSARD

Manufacturer part number:
1040278
TME Symbol:
B10/BN35

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
10mm
Thread
M10
Kind of thread
left hand thread, outside
Material
steel
Plating material
zinc
Engineering PN
BEM10-20
Manufacturer series
DURBAL
Gross weight100 g
Certificates
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
1040278
0 in TME stock
Net price for quantities from 2 pcs - 38.09 USDGross price for quantities from 2 pcs - 38.09 USD
Net price for quantities from 4 pcs - 33.67 USDGross price for quantities from 4 pcs - 33.67 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.