+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3092367

Nut; hexagonal; M10; steel; Plating: zinc; 17mm; BN 41161; DIN 985


Manufacturer: BOSSARD

Manufacturer part number:
3092367
TME Symbol:
B10/BN41161

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Material
steel
Plating material
zinc
Spanner size
17mm
BN standard
BN 41161
DIN standard
DIN 985
Mechanical elements features
self-retaining
Gross weight10.46 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3092367
500 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcsCardboard = 500 pcsCardboard = 1 000 pcs