+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1191454

Ball joint; 10mm; M10; right hand thread,inside; steel


Manufacturer: BOSSARD

Manufacturer part number:
1191454
TME Symbol:
B10/BN489

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
10mm
Thread
M10
Kind of thread
inside, right hand thread
Material
steel
Gross weight20 g
See other products in this category: Joints BOSSARD,
*
1191454
0 in TME stock
Net price for quantities from 100 pcs - 3.07 USDGross price for quantities from 100 pcs - 3.07 USD
Net price for quantities from 200 pcs - 2.73 USDGross price for quantities from 200 pcs - 2.73 USD
Net price for quantities from 500 pcs - 2.22 USDGross price for quantities from 500 pcs - 2.22 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.