+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1761110

Washer; round; M10; D=20mm; h=2mm; brass; Plating: without coating

Manufacturer: BOSSARD

Manufacturer part number:
1761110
TME Symbol:
B10/BN560

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
20mm
Height
2mm
Material
brass
Plating material
without coating
DIN standard
DIN 125A
BN standard
BN 560
PN standard
PN 82006
Gross weight3.105 g
Certificates
See other products in this category: Washers BOSSARD,
*
1761110
100 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs