+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1242830

Nut; winged; M10; 1.5; A2 stainless steel; BN 644


Manufacturer: BOSSARD

Manufacturer part number:
1242830
TME Symbol:
B10/BN644

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M10
Thread pitch
1.5
Material
A2 stainless steel
BN standard
BN 644
Gross weight14.42 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242830
100 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Packaging method by the manufacturer:Cardboard = 50 pcs