+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1254359

Washer; conical; M10; D=22mm; h=1.7mm; A2 stainless steel; BN 710

Manufacturer: BOSSARD

Manufacturer part number:
1254359
TME Symbol:
B10/BN710

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
10.5mm
Thread
M10
Outside diameter
22mm
Height
1.7mm
Material
A2 stainless steel
BN standard
BN 710
Gross weight2.618 g
Certificates
See other products in this category: Washers BOSSARD,
*
1254359
0 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.