+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1248472

Nut; with flange; hexagonal; M10; steel; zinc; 17mm; BN 712


Manufacturer: BOSSARD

Manufacturer part number:
1248472
TME Symbol:
B10/BN712

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M10
Material
steel
Plating material
zinc
Spanner size
17mm
BN standard
BN 712
Gross weight20.01 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1248472
400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Packaging method by the manufacturer:Cardboard = 100 pcs