+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8177139

Washer; internally serrated; M10; D=20mm; h=2.6mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
8177139
TME Symbol:
B10/BN80598

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
10.2mm
Thread
M10
Outside diameter
20mm
Height
2.6mm
Material
spring steel
BN standard
BN 80598
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 Z
Gross weight2.69 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
8177139
0 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs