+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8025029

Washer; round; M10; D=22mm; h=2mm; steel; Plating: zinc; BN 84519


Manufacturer: BOSSARD

Manufacturer part number:
8025029
TME Symbol:
B10/BN84519

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
22mm
Height
2mm
Material
steel
Plating material
zinc
BN standard
BN 84519
Gross weight3.87 g
See other products in this category: Washers BOSSARD,
*
8025029
11 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerBag = 200 pcs