+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1399098

Nut; hexagonal; M10; steel; Plating: zinc; BN 1207; DIN 439B


Manufacturer: BOSSARD

Manufacturer part number:
1399098
TME Symbol:
B10X1/BN1207

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Material
steel
Plating material
zinc
BN standard
BN 1207
DIN standard
DIN 439B
ISO standard
ISO 8675
Gross weight6.3 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1399098
600 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs