+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M10 | |
Thread pitch | 1.5 | |
Length | 20mm | |
Kind of head | without head | |
Kind of cut | none | |
Material | steel | |
Plating material | zinc | |
DIN standard | DIN 939 | |
BN standard | BN 1434 | |
PN standard | PN 82131 |