+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | disk spring, spring | |
Internal diameter | 6.2mm | |
Thread | M6 | |
Outside diameter | 12.5mm | |
Height | 0.85mm | |
Material | spring steel | |
DIN standard | DIN 2093 | |
BN standard | BN 805 |