+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B125C1500A

Bridge rectifier: single-phase; Urmax: 250V; If: 1.5A; Ifsm: 50A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B125C1500A
TME Symbol:
B125C1500A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
250V
Load current
1.5A
Max. forward impulse current
50A
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Features of semiconductor devices
UL approval
Dimensions
19x3.5x10mm
Gross weight0.917 g
Certificates
*
B125C1500A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 500 pcs