+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B125C1500G-E4/51

Bridge rectifier: single-phase; Urmax: 200V; If: 1.6A; Ifsm: 50A

Manufacturer: VISHAY

Manufacturer part number:
B125C1500G-E4/51
TME Symbol:
B125C1500G-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
1.6A
Max. forward impulse current
50A
Version
round
Case
WOG
Electrical mounting
THT
Leads
wire Ø 0.75mm
Max. forward voltage
1V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight1.127 g
Certificates
See other products in this category: Round single phase diode bridge rectif. VISHAY,
*
B125C1500G-E4/51
1177 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 9000 pcs - 0.26 USDGross price for quantities from 9000 pcs - 0.26 USD
Net price for quantities from 12000 pcs - 0.26 USDGross price for quantities from 12000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs