+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B125S15A

Bridge rectifier: single-phase; 250V; If: 1.5A; Ifsm: 45A; SO-DIL


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B125S15A
TME Symbol:
B125S15A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
250V
Load current
1.5A
Max. forward impulse current
45A
Case
SO-DIL
Electrical mounting
SMT
Kind of package
reel, tape
Gross weight0.205 g
Certificates
*
B125S15A
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs