+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1329375

Nut; with flange; hexagonal; M12; 1.75; A2 stainless steel; 18mm


Manufacturer: BOSSARD

Manufacturer part number:
1329375
TME Symbol:
B12/BN14476

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
A2 stainless steel
Spanner size
18mm
BN standard
BN 14476
DIN standard
DIN 6923
Gross weight20.63 g
See other products in this category: Nuts BOSSARD,
*
1329375
230 in TME stock
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs