+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1092960

Nut; hexagonal; M12; 1.75; 6 steel; 19mm; BN 150; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1092960
TME Symbol:
B12/BN150

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
6 steel
Spanner size
19mm
BN standard
BN 150
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight28.4 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092960
100 in TME stock
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs