+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3387652

Nut; with protection; hexagonal; M12; acid resistant steel A4

Manufacturer: BOSSARD

Manufacturer part number:
3387652
TME Symbol:
B12/BN2063

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with protection
Nut shape
hexagonal
Thread
M12
Material
acid resistant steel A4
Spanner size
18mm
Gross weight15.26 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3387652
0 in TME stock
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD
Net price for quantities from 300 pcs - 2.54 USDGross price for quantities from 300 pcs - 2.54 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 50 pcs