+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3322363

Nut; hexagonal; M12; 1.75; steel; 18mm; BN 2065; self-retaining

Manufacturer: BOSSARD

Manufacturer part number:
3322363
TME Symbol:
B12/BN2065

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
steel
Spanner size
18mm
BN standard
BN 2065
Mechanical elements features
self-retaining
Gross weight15 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3322363
250 in TME stock
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 250 pcs