+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3670384

Washer; round; M12; D=37mm; h=3mm; A2 stainless steel; BN 20732


Manufacturer: BOSSARD

Manufacturer part number:
3670384
TME Symbol:
B12/BN20732

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
37mm
Height
3mm
Material
A2 stainless steel
BN standard
BN 20732
Gross weight20.25 g
See other products in this category: Washers BOSSARD,
*
3670384
600 in TME stock
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs